
INA270AIDR | |
---|---|
DigiKey Part Number | 296-21649-2-ND - Tape & Reel (TR) 296-21649-1-ND - Cut Tape (CT) 296-21649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA270AIDR |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA270AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥569.00000 | ¥569 |
10 | ¥429.10000 | ¥4,291 |
25 | ¥393.88000 | ¥9,847 |
100 | ¥355.23000 | ¥35,523 |
250 | ¥336.78800 | ¥84,197 |
500 | ¥325.66600 | ¥162,833 |
1,000 | ¥316.51700 | ¥316,517 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥280.73040 | ¥701,826 |
Unit Price without JCT: | ¥569.00000 |
---|---|
Unit Price with JCT: | ¥625.90000 |