Similar

INA195AIDBVT | |
|---|---|
DigiKey Part Number | 296-17165-2-ND - Tape & Reel (TR) 296-17165-1-ND - Cut Tape (CT) 296-17165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA195AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥806.00000 | ¥806 |
| 10 | ¥613.00000 | ¥6,130 |
| 25 | ¥565.00000 | ¥14,125 |
| 100 | ¥512.14000 | ¥51,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥486.91600 | ¥121,729 |
| 500 | ¥471.71600 | ¥235,858 |
| 750 | ¥464.10400 | ¥348,078 |
| 1,250 | ¥455.66880 | ¥569,586 |
| 1,750 | ¥450.74171 | ¥788,798 |
| 2,500 | ¥446.00040 | ¥1,115,001 |
| Unit Price without JCT: | ¥806.00000 |
|---|---|
| Unit Price with JCT: | ¥886.60000 |




