New Product
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC2G100PWR

DigiKey Part Number
296-SN74AC2G100PWRTR-ND - Tape & Reel (TR)
296-SN74AC2G100PWRCT-ND - Cut Tape (CT)
296-SN74AC2G100PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC2G100PWR
Description
TWO-CHANNEL, 1.5V TO 6V CONFIGUR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
8ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
10¥64.90000¥649
25¥58.12000¥1,453
100¥50.59000¥5,059
250¥47.00800¥11,752
500¥44.84800¥22,424
1,000¥43.65000¥43,650
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥40.87333¥122,620
6,000¥39.79883¥238,793
9,000¥39.26067¥353,346
15,000¥38.66440¥579,966
21,000¥38.31610¥804,638
30,000¥37.98090¥1,139,427
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000