Current Monitor Regulator High-Side 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA168QPWRG4Q1

DigiKey Part Number
296-29726-2-ND - Tape & Reel (TR)
296-29726-1-ND - Cut Tape (CT)
296-29726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA168QPWRG4Q1
Description
IC CURRENT MONITOR 0.5% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA168QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 60V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,141 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥436.00000¥436
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥301.69750¥603,395
4,000¥295.57100¥1,182,284
Manufacturers Standard Package
Unit Price without JCT:¥436.00000
Unit Price with JCT:¥479.60000

Other Suppliers on DigiKey

12,141In Stock
Ships from Rochester Electronics, LLC