
HDC2080EVM | |
|---|---|
DigiKey Part Number | 296-50781-ND |
Manufacturer | |
Manufacturer Product Number | HDC2080EVM |
Description | DEVELOPMENT INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDC2080 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | HDC2080 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,743.00000 | ¥11,743 |
| Unit Price without JCT: | ¥11,743.00000 |
|---|---|
| Unit Price with JCT: | ¥12,917.30000 |


