
HD3SS214ZQER | |
|---|---|
DigiKey Part Number | 296-50523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD3SS214ZQER |
Description | IC SWITCH DIFF 2:1 50VFBGA |
Customer Reference | |
Detailed Description | Analog Switch IC 2 Channel 50-BGA MicroStar Junior (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS214ZQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | Differential Compatibility | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 50-VFBGA | |
Supplier Device Package | 50-BGA MicroStar Junior (5x5) | |
Base Product Number |

