
FX004 | |
|---|---|
DigiKey Part Number | FX004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX004 |
Description | FX004 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Converter, DDR, DDR2, DDR3 Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FX004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR, DDR2, DDR3 | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.90367 | ¥155,711 |
| 6,000 | ¥50.59567 | ¥303,574 |
| 9,000 | ¥49.94100 | ¥449,469 |
| 15,000 | ¥49.21520 | ¥738,228 |
| 21,000 | ¥48.79110 | ¥1,024,613 |
| 30,000 | ¥48.38350 | ¥1,451,505 |
| Unit Price without JCT: | ¥51.90367 |
|---|---|
| Unit Price with JCT: | ¥57.09404 |

