C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/768KB FLASH 289-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28M36H33B2ZWTQ

DigiKey Part Number
F28M36H33B2ZWTQ-ND
Manufacturer
Manufacturer Product Number
F28M36H33B2ZWTQ
Description
IC MCU 32BIT 768KB FLASH 289BGA
Customer Reference
Detailed Description
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/768KB FLASH 289-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
F28M36H33B2ZWTQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x/ARM® Cortex®-M3
Core Size
32-Bit Dual-Core
Speed
100MHz/150MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
232KB
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
289-NFBGA (16x16)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.