
UCC27288DR | |
|---|---|
DigiKey Part Number | 296-UCC27288DRTR-ND - Tape & Reel (TR) 296-UCC27288DRCT-ND - Cut Tape (CT) 296-UCC27288DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27288DR |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27288DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 3.5A, 2.5A | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥282.00000 | ¥282 |
| 10 | ¥206.50000 | ¥2,065 |
| 25 | ¥187.68000 | ¥4,692 |
| 100 | ¥167.05000 | ¥16,705 |
| 250 | ¥157.19600 | ¥39,299 |
| 500 | ¥151.25600 | ¥75,628 |
| 1,000 | ¥146.36700 | ¥146,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥141.20600 | ¥353,015 |
| 5,000 | ¥138.09440 | ¥690,472 |
| 7,500 | ¥136.53693 | ¥1,024,027 |
| Unit Price without JCT: | ¥282.00000 |
|---|---|
| Unit Price with JCT: | ¥310.20000 |











