Parametric Equivalent



DS90UB984RURTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB984RURTQ1TR-ND - Tape & Reel (TR) 296-DS90UB984RURTQ1CT-ND - Cut Tape (CT) 296-DS90UB984RURTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB984RURTQ1 |
Description | 4K FPD-LINK IV TO EMBEDDED DISPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27Gbps Deserializer 2 Input 2 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 27Gbps | |
Input Type | FPD-Link, LVDS | |
Output Type | DisplayPort | |
Number of Inputs | 2 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.15V, 1.8V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,632.00000 | ¥4,632 |
| 10 | ¥3,735.00000 | ¥37,350 |
| 25 | ¥3,511.16000 | ¥87,779 |
| 100 | ¥3,265.11000 | ¥326,511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,147.86800 | ¥786,967 |
| 500 | ¥3,077.18600 | ¥1,538,593 |
| Unit Price without JCT: | ¥4,632.00000 |
|---|---|
| Unit Price with JCT: | ¥5,095.20000 |


