2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
40-WQFN-RTA

DS90UB927QSQ/NOPB

DigiKey Part Number
296-40104-2-ND - Tape & Reel (TR)
296-40104-1-ND - Cut Tape (CT)
296-40104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB927QSQ/NOPB
Description
IC SERIALIZR FPD LINKLLL 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB927QSQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
2.975Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link, LVDS
Package / Case
40-WFQFN Exposed Pad
Output Type
FPD-Link III, LVDS
Supplier Device Package
40-WQFN (6x6)
Number of Inputs
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UB927QSQX/NOPBTexas Instruments772296-48540-1-ND¥1,939.00000Parametric Equivalent
In-Stock: 812
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,235.00000¥2,235
10¥1,759.60000¥17,596
25¥1,640.72000¥41,018
100¥1,510.00000¥151,000
250¥1,504.48000¥376,120
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,379.23400¥1,379,234
Manufacturers Standard Package
Unit Price without JCT:¥2,235.00000
Unit Price with JCT:¥2,458.50000