
DS90LV012ATMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LV012ATMF/NOPBTR-ND - Tape & Reel (TR) DS90LV012ATMF/NOPBCT-ND - Cut Tape (CT) DS90LV012ATMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV012ATMF/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV012ATMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥129.40000 | ¥1,294 |
| 25 | ¥116.76000 | ¥2,919 |
| 100 | ¥102.97000 | ¥10,297 |
| 250 | ¥96.39600 | ¥24,099 |
| 500 | ¥92.43200 | ¥46,216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥89.16800 | ¥89,168 |
| 2,000 | ¥86.48150 | ¥172,963 |
| 3,000 | ¥85.13533 | ¥255,406 |
| 5,000 | ¥83.64440 | ¥418,222 |
| 7,000 | ¥82.77286 | ¥579,410 |
| 10,000 | ¥81.93490 | ¥819,349 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |










