
DS90C124QVSX/NOPB | |
---|---|
DigiKey Part Number | DS90C124QVSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C124QVSX/NOPB |
Description | IC SER/DESER 24BIT LVDS 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C124QVSX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 840Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥1,201.61000 | ¥1,201,610 |
Unit Price without JCT: | ¥1,201.61000 |
---|---|
Unit Price with JCT: | ¥1,321.77100 |