
DS80PCI402SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41248-2-ND - Tape & Reel (TR) 296-41248-1-ND - Cut Tape (CT) 296-41248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI402SQ/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI402SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,201.00000 | ¥2,201 |
| 10 | ¥1,733.30000 | ¥17,333 |
| 25 | ¥1,616.44000 | ¥40,411 |
| 100 | ¥1,487.99000 | ¥148,799 |
| 250 | ¥1,426.76800 | ¥356,692 |
| 500 | ¥1,389.87200 | ¥694,936 |
| 1,000 | ¥1,359.50300 | ¥1,359,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,334.51500 | ¥2,669,030 |
| Unit Price without JCT: | ¥2,201.00000 |
|---|---|
| Unit Price with JCT: | ¥2,421.10000 |

