DS560MB410ZASR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 228
Unit Price: ¥8,190.00000
Datasheet
DS560MB410ZASR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS560MB410ZASR

DigiKey Part Number
296-DS560MB410ZASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS560MB410ZASR
Description
56-GBPS, 4-CHANNEL REDRIVER WITH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 56Gbps 101-NFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
Ethernet
Input
Differential
Output
Differential
Data Rate (Max)
56Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
101-TFBGA
Supplier Device Package
101-NFBGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥3,825.43840¥9,563,596
Manufacturers Standard Package
Unit Price without JCT:¥3,825.43840
Unit Price with JCT:¥4,207.98224