DS3695TN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 799
Unit Price: ¥466.00000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: ¥708.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥437.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,747.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,461
Unit Price: ¥1,254.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: ¥979.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,406
Unit Price: ¥1,282.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 618
Unit Price: ¥1,456.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥1,085.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: ¥1,237.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,014
Unit Price: ¥665.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,270
Unit Price: ¥892.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,477
Unit Price: ¥1,543.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 92,268
Unit Price: ¥275.00000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695TN/NOPB

DigiKey Part Number
DS3695TN/NOPB-ND
Manufacturer
Manufacturer Product Number
DS3695TN/NOPB
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS3695TN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes