
TPSM81033VCDR | |
|---|---|
DigiKey Part Number | 296-TPSM81033VCDRTR-ND - Tape & Reel (TR) 296-TPSM81033VCDRCT-ND - Cut Tape (CT) 296-TPSM81033VCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM81033VCDR |
Description | 5.5V, 5.5A, 2.4MHZ SYNCHRONOUS B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.2 ~ 5.5V 2A 1.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.08" H (2.6mm x 2.5mm x 2.0mm) | |
Supplier Device Package | 9-QFN-FCMOD (2.6x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥712.00000 | ¥712 |
| 10 | ¥538.90000 | ¥5,389 |
| 25 | ¥495.80000 | ¥12,395 |
| 100 | ¥448.48000 | ¥44,848 |
| 250 | ¥425.89600 | ¥106,474 |
| 500 | ¥412.30000 | ¥206,150 |
| 1,000 | ¥401.10200 | ¥401,102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥384.30375 | ¥1,537,215 |
| Unit Price without JCT: | ¥712.00000 |
|---|---|
| Unit Price with JCT: | ¥783.20000 |









