

DRV5032ZEDBZT | |
---|---|
DigiKey Part Number | 296-47399-2-ND - Tape & Reel (TR) 296-47399-1-ND - Cut Tape (CT) 296-47399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032ZEDBZT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032ZEDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±63mT Trip, ±30mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥103.22800 | ¥25,807 |
500 | ¥99.08400 | ¥49,542 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥153.00000 | ¥153 |
5 | ¥134.80000 | ¥674 |
10 | ¥128.00000 | ¥1,280 |
25 | ¥119.92000 | ¥2,998 |
50 | ¥114.36000 | ¥5,718 |
100 | ¥109.29000 | ¥10,929 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥188.00000 | ¥188 |
5 | ¥159.60000 | ¥798 |
10 | ¥148.90000 | ¥1,489 |
25 | ¥135.64000 | ¥3,391 |
50 | ¥126.48000 | ¥6,324 |
100 | ¥117.89000 | ¥11,789 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |