Signal Conditioner IC Input Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV411AIRGPR

DigiKey Part Number
296-DRV411AIRGPRTR-ND - Tape & Reel (TR)
296-DRV411AIRGPRCT-ND - Cut Tape (CT)
296-DRV411AIRGPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV411AIRGPR
Description
IC SENSOR SIGNAL COND 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Input Output 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV411AIRGPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
-
Output Type
-
Current - Supply
6 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥683.00000¥683
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥389.03200¥1,167,096
Manufacturers Standard Package
Unit Price without JCT:¥683.00000
Unit Price with JCT:¥751.30000