DRV3256BEPAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV3256EPAPRQ1

DigiKey Part Number
296-DRV3256EPAPRQ1TR-ND - Tape & Reel (TR)
296-DRV3256EPAPRQ1CT-ND - Cut Tape (CT)
296-DRV3256EPAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV3256EPAPRQ1
Description
INTEGRATED 3-PHASE 48-V AUTOMOTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM, SPI 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DRV3256EPAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Half Bridge (3)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
2.5A
Voltage - Supply
5V ~ 95V
Voltage - Load
20V ~ 90V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,627.00000¥1,627
10¥1,270.50000¥12,705
25¥1,181.40000¥29,535
100¥1,083.40000¥108,340
250¥1,036.68800¥259,172
500¥1,008.53000¥504,265
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥985.34900¥985,349
Manufacturers Standard Package
Unit Price without JCT:¥1,627.00000
Unit Price with JCT:¥1,789.70000