


DRV103H/2K5 | |
|---|---|
DigiKey Part Number | DRV103H/2K5TR-ND - Tape & Reel (TR) DRV103H/2K5CT-ND - Cut Tape (CT) DRV103H/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV103H/2K5 |
Description | IC PWR DRVR N-CHAN 1:1 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV103H/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO PowerPad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥886.00000 | ¥886 |
| 10 | ¥676.20000 | ¥6,762 |
| 25 | ¥623.92000 | ¥15,598 |
| 100 | ¥566.37000 | ¥56,637 |
| 250 | ¥538.95200 | ¥134,738 |
| 500 | ¥522.42600 | ¥261,213 |
| 1,000 | ¥508.82000 | ¥508,820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥494.45800 | ¥1,236,145 |
| Unit Price without JCT: | ¥886.00000 |
|---|---|
| Unit Price with JCT: | ¥974.60000 |


