VUL160,160-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83950BVQB

DigiKey Part Number
DP83950BVQB-ND
Manufacturer
Manufacturer Product Number
DP83950BVQB
Description
IC INTERFACE SPECIALIZED 160QFP
Customer Reference
Detailed Description
Interface 160-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
DP83950BVQB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
Applications
-
Interface
IEEE 802.3
Voltage - Supply
4.75V ~ 5.25V
Package / Case
160-BFQFP
Supplier Device Package
160-QFP (28x28)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.