


DRV5055A1QDBZT | |
|---|---|
DigiKey Part Number | 296-48336-2-ND - Tape & Reel (TR) 296-48336-1-ND - Cut Tape (CT) 296-48336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A1QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A1QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±21mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥196.03000 | ¥98,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| 5 | ¥255.40000 | ¥1,277 |
| 10 | ¥243.20000 | ¥2,432 |
| 25 | ¥228.68000 | ¥5,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥358.00000 | ¥358 |
| 5 | ¥304.80000 | ¥1,524 |
| 10 | ¥284.30000 | ¥2,843 |
| 25 | ¥259.16000 | ¥6,479 |
| 50 | ¥241.58000 | ¥12,079 |
| 100 | ¥225.12000 | ¥22,512 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |


