DAC8234SPFBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 468
Unit Price: ¥6,416.00000
Datasheet
14 Bit Digital to Analog Converter 4 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8234SPFBR

DigiKey Part Number
DAC8234SPFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8234SPFBR
Description
IC DAC 14BIT V-OUT 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC8234SPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 24V, -4.75V ~ -18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥3,842.75200¥3,842,752
Manufacturers Standard Package
Unit Price without JCT:¥3,842.75200
Unit Price with JCT:¥4,227.02720