SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7617E/1KG4

DigiKey Part Number
DAC7617E/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7617E/1KG4
Description
IC DAC 12BIT V-OUT 20SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7617E/1KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.