
CY74FCT2244ATQCT | |
|---|---|
DigiKey Part Number | 296-14566-2-ND - Tape & Reel (TR) 296-14566-1-ND - Cut Tape (CT) 296-14566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2244ATQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2244ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| 10 | ¥155.10000 | ¥1,551 |
| 25 | ¥140.40000 | ¥3,510 |
| 100 | ¥124.29000 | ¥12,429 |
| 250 | ¥116.60000 | ¥29,150 |
| 500 | ¥113.44000 | ¥56,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥104.14160 | ¥260,354 |
| 5,000 | ¥101.71720 | ¥508,586 |
| 7,500 | ¥100.50320 | ¥753,774 |
| 12,500 | ¥99.15848 | ¥1,239,481 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

