Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032FBDBZT

DigiKey Part Number
296-46624-2-ND - Tape & Reel (TR)
296-46624-1-ND - Cut Tape (CT)
296-46624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FBDBZT
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FBDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.8mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
1.8µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,549
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥107.64800¥26,912
500¥103.33000¥51,665
750¥100.97600¥75,732
1,250¥98.17520¥122,719
1,750¥96.42629¥168,746
2,500¥94.65200¥236,630
6,250¥90.44000¥565,250
12,500¥87.55936¥1,094,492
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥159.00000¥159
5¥140.60000¥703
10¥133.50000¥1,335
25¥125.08000¥3,127
50¥119.26000¥5,963
100¥113.97000¥11,397
Digi-Reel®
QuantityUnit PriceExt Price
1¥196.00000¥196
5¥166.60000¥833
10¥155.30000¥1,553
25¥141.44000¥3,536
50¥131.90000¥6,595
100¥122.94000¥12,294
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥159.00000
Unit Price with JCT:¥174.90000