
CSD43301Q5M | |
|---|---|
DigiKey Part Number | 296-40007-2-ND - Tape & Reel (TR) 296-40007-1-ND - Cut Tape (CT) 296-40007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD43301Q5M |
Description | IC PWR DRIVER N-CHAN 1:1 12LSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A 12-LSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD43301Q5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 0.55mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-LSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥645.00000 | ¥645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥350.35800 | ¥875,895 |
| Unit Price without JCT: | ¥645.00000 |
|---|---|
| Unit Price with JCT: | ¥709.50000 |

