


DRV5032AJDBZT | |
|---|---|
DigiKey Part Number | 296-47450-2-ND - Tape & Reel (TR) 296-47450-1-ND - Cut Tape (CT) 296-47450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032AJDBZT |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032AJDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥107.64800 | ¥26,912 |
| 500 | ¥103.33000 | ¥51,665 |
| 750 | ¥100.97600 | ¥75,732 |
| 1,250 | ¥98.17520 | ¥122,719 |
| 1,750 | ¥96.42629 | ¥168,746 |
| 2,500 | ¥94.65200 | ¥236,630 |
| 6,250 | ¥90.44000 | ¥565,250 |
| 12,500 | ¥87.55936 | ¥1,094,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥159.00000 | ¥159 |
| 5 | ¥140.60000 | ¥703 |
| 10 | ¥133.50000 | ¥1,335 |
| 25 | ¥125.08000 | ¥3,127 |
| 50 | ¥119.26000 | ¥5,963 |
| 100 | ¥113.97000 | ¥11,397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 5 | ¥83.20000 | ¥416 |
| 10 | ¥77.60000 | ¥776 |
| 25 | ¥70.72000 | ¥1,768 |
| 50 | ¥65.94000 | ¥3,297 |
| 100 | ¥63.86000 | ¥6,386 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |


