N-Channel 40 V 110A (Ta), 194A (Tc) 188W (Ta) Surface Mount TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 110A (Ta), 194A (Tc) 188W (Ta) Surface Mount TO-263 (DDPAK-3)
TO-263-3

CSD18511KTTT

DigiKey Part Number
296-47449-2-ND - Tape & Reel (TR)
296-47449-1-ND - Cut Tape (CT)
296-47449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18511KTTT
Description
MOSFET N-CH 40V 110A/194A DDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 110A (Ta), 194A (Tc) 188W (Ta) Surface Mount TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
CSD18511KTTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5940 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
188W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (DDPAK-3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥484.00000¥484
10¥313.30000¥3,133
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50¥239.84000¥11,992
100¥216.16000¥21,616
150¥204.07333¥30,611
250¥190.49200¥47,623
350¥182.44000¥63,854
500¥174.61600¥87,308
1,250¥157.44400¥196,805
2,500¥146.83200¥367,080
5,000¥146.17160¥730,858
Manufacturers Standard Package
Unit Price without JCT:¥484.00000
Unit Price with JCT:¥532.40000