


CSD18511KTTT | |
|---|---|
DigiKey Part Number | 296-47449-2-ND - Tape & Reel (TR) 296-47449-1-ND - Cut Tape (CT) 296-47449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511KTTT |
Description | MOSFET N-CH 40V 110A/194A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Ta), 194A (Tc) 188W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5940 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥484.00000 | ¥484 |
| 10 | ¥313.30000 | ¥3,133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥239.84000 | ¥11,992 |
| 100 | ¥216.16000 | ¥21,616 |
| 150 | ¥204.07333 | ¥30,611 |
| 250 | ¥190.49200 | ¥47,623 |
| 350 | ¥182.44000 | ¥63,854 |
| 500 | ¥174.61600 | ¥87,308 |
| 1,250 | ¥157.44400 | ¥196,805 |
| 2,500 | ¥146.83200 | ¥367,080 |
| 5,000 | ¥146.17160 | ¥730,858 |
| Unit Price without JCT: | ¥484.00000 |
|---|---|
| Unit Price with JCT: | ¥532.40000 |

