Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25150YFPR

DigiKey Part Number
296-BQ25150YFPRTR-ND - Tape & Reel (TR)
296-BQ25150YFPRCT-ND - Cut Tape (CT)
296-BQ25150YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25150YFPR
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25150YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
3.6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-XFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,678
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥609.00000¥609
10¥459.30000¥4,593
25¥421.72000¥10,543
100¥380.45000¥38,045
250¥360.78400¥90,196
500¥348.93000¥174,465
1,000¥339.17100¥339,171
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥327.11967¥981,359
Manufacturers Standard Package
Unit Price without JCT:¥609.00000
Unit Price with JCT:¥669.90000