
CDCF5801ADBQR | |
---|---|
DigiKey Part Number | 296-38077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCF5801ADBQR |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 280MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCF5801ADBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multiplier/Divider | |
PLL | Yes | |
Input | HSTL, LVPECL, LVTTL | |
Output | HSTL, LVDS, LVPECL, LVTTL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 280MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥638.95360 | ¥1,597,384 |
Unit Price without JCT: | ¥638.95360 |
---|---|
Unit Price with JCT: | ¥702.84896 |