
CD74HCT4060M | |
---|---|
DigiKey Part Number | 296-9280-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4060M |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4060M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥204.00000 | ¥204 |
10 | ¥148.40000 | ¥1,484 |
40 | ¥128.42500 | ¥5,137 |
120 | ¥117.30000 | ¥14,076 |
280 | ¥110.78571 | ¥31,020 |
Unit Price without JCT: | ¥204.00000 |
---|---|
Unit Price with JCT: | ¥224.40000 |