20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC563M

DigiKey Part Number
CD74HC563M-ND
Manufacturer
Manufacturer Product Number
CD74HC563M
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC563M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.