
CD74HCT4067QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4067QPWRQ1TR-ND - Tape & Reel (TR) 296-CD74HCT4067QPWRQ1CT-ND - Cut Tape (CT) 296-CD74HCT4067QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067QPWRQ1 |
Description | AUTOMOTIVE, 5V, 16:1, SINGLE CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 180Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 58ns | |
-3db Bandwidth | 89MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥320.00000 | ¥320 |
| 10 | ¥236.20000 | ¥2,362 |
| 25 | ¥215.04000 | ¥5,376 |
| 100 | ¥191.84000 | ¥19,184 |
| 250 | ¥180.77200 | ¥45,193 |
| 500 | ¥179.42400 | ¥89,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥164.07950 | ¥328,159 |
| 4,000 | ¥160.35825 | ¥641,433 |
| 6,000 | ¥158.49517 | ¥950,971 |
| 10,000 | ¥156.42990 | ¥1,564,299 |
| Unit Price without JCT: | ¥320.00000 |
|---|---|
| Unit Price with JCT: | ¥352.00000 |




