MFR Recommended
Direct
Similar

CD74AC20M96E4 | |
|---|---|
DigiKey Part Number | CD74AC20M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC20M96E4 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC20M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥45.59400 | ¥113,985 |
| 5,000 | ¥44.36460 | ¥221,823 |
| 7,500 | ¥43.74880 | ¥328,116 |
| 12,500 | ¥43.06664 | ¥538,333 |
| 17,500 | ¥42.66783 | ¥746,687 |
| 25,000 | ¥42.28444 | ¥1,057,111 |
| Unit Price without JCT: | ¥45.59400 |
|---|---|
| Unit Price with JCT: | ¥50.15340 |



