
CD54HCT174F3A | |
---|---|
DigiKey Part Number | 296-CD54HCT174F3A-ND |
Manufacturer | |
Manufacturer Product Number | CD54HCT174F3A |
Description | IC FF D-TYPE SINGLE 6BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT174F3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 25 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) |