Similar
Similar

CD4572UBM96 | |
|---|---|
DigiKey Part Number | CD4572UBM96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4572UBM96 |
Description | IC NOR/NAND/INVERT GATE 16SOIC |
Customer Reference | |
Detailed Description | NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4572UBM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | NOR/NAND/INVERT Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



