
CD4508BF3A | |
|---|---|
DigiKey Part Number | 296-CD4508BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4508BF3A |
Description | IC D-TYPE TRANSP 4:4 24-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 4:4 IC Tri-State, Non-Inverted 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package |

