
BFP840ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP840ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP840ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP840ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP840ESDH6327XTSA1 |
Description | RF TRANS NPN 2.25V 80GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 35mA 80GHz 75mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP840ESDH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.25V | |
Frequency - Transition | 80GHz | |
Noise Figure (dB Typ @ f) | 0.85dB @ 5.5GHz | |
Gain | 18.5dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 1.8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥59.20000 | ¥592 |
| 25 | ¥52.88000 | ¥1,322 |
| 100 | ¥45.96000 | ¥4,596 |
| 250 | ¥42.66800 | ¥10,667 |
| 500 | ¥40.68000 | ¥20,340 |
| 1,000 | ¥39.41200 | ¥39,412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.01867 | ¥111,056 |
| 6,000 | ¥36.02833 | ¥216,170 |
| 9,000 | ¥35.53256 | ¥319,793 |
| 15,000 | ¥34.98300 | ¥524,745 |
| 21,000 | ¥34.66186 | ¥727,899 |
| 30,000 | ¥34.35297 | ¥1,030,589 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |









