
CD4025BNSR | |
|---|---|
DigiKey Part Number | 296-28644-2-ND - Tape & Reel (TR) 296-28644-1-ND - Cut Tape (CT) 296-28644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4025BNSR |
Description | IC GATE NOR 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4025BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥131.00000 | ¥1,310 |
| 25 | ¥118.36000 | ¥2,959 |
| 100 | ¥104.48000 | ¥10,448 |
| 250 | ¥97.85600 | ¥24,464 |
| 500 | ¥93.86200 | ¥46,931 |
| 1,000 | ¥90.57100 | ¥90,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥87.86300 | ¥175,726 |
| 4,000 | ¥85.63450 | ¥342,538 |
| 6,000 | ¥84.51833 | ¥507,110 |
| 10,000 | ¥83.28190 | ¥832,819 |
| 14,000 | ¥82.55936 | ¥1,155,831 |
| 20,000 | ¥81.86400 | ¥1,637,280 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

