IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3130RNMRGKR

DigiKey Part Number
296-CC3130RNMRGKRTR-ND - Tape & Reel (TR)
296-CC3130RNMRGKRCT-ND - Cut Tape (CT)
296-CC3130RNMRGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3130RNMRGKR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3130RNMRGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
72Mbps
Power - Output
18dBm
Sensitivity
-96dBm
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
32
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
53mA
Current - Transmitting
160mA ~ 272mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥875.23560¥2,188,089
Manufacturers Standard Package
Unit Price without JCT:¥875.23560
Unit Price with JCT:¥962.75916