
CC1121RHBT | |
|---|---|
DigiKey Part Number | 296-35668-2-ND - Tape & Reel (TR) 296-35668-1-ND - Cut Tape (CT) 296-35668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1121RHBT |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1121RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Sensitivity | -120dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 17mA ~ 23mA | |
Current - Transmitting | 26mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥753.00000 | ¥753 |
| 10 | ¥651.90000 | ¥6,519 |
| 25 | ¥616.36000 | ¥15,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥538.44400 | ¥134,611 |
| 500 | ¥517.81800 | ¥258,909 |
| 750 | ¥506.31067 | ¥379,733 |
| 1,250 | ¥492.37360 | ¥615,467 |
| 1,750 | ¥483.52171 | ¥846,163 |
| 2,500 | ¥474.41960 | ¥1,186,049 |
| Unit Price without JCT: | ¥753.00000 |
|---|---|
| Unit Price with JCT: | ¥828.30000 |


