Video Amp, 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
28-HTSSOP

BUF16821BIPWPR

DigiKey Part Number
296-24179-2-ND - Tape & Reel (TR)
296-24179-1-ND - Cut Tape (CT)
296-24179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF16821BIPWPR
Description
IC AMP TFT-LCD 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF16821BIPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
18
Slew Rate
-
Current - Supply
12 mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
9V ~ 20V
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥773.00000¥773
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥491.86800¥983,736
Manufacturers Standard Package
Unit Price without JCT:¥773.00000
Unit Price with JCT:¥850.30000