


BUF16821BIPWPR | |
|---|---|
DigiKey Part Number | 296-24179-2-ND - Tape & Reel (TR) 296-24179-1-ND - Cut Tape (CT) 296-24179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF16821BIPWPR |
Description | IC AMP TFT-LCD 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF16821BIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥773.00000 | ¥773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥491.86800 | ¥983,736 |
| Unit Price without JCT: | ¥773.00000 |
|---|---|
| Unit Price with JCT: | ¥850.30000 |

