
BUF08832AIPWPR | |
|---|---|
DigiKey Part Number | 296-25180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF08832AIPWPR |
Description | IC AMP TFT-LCD 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 8 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF08832AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 8 | |
Slew Rate | 45V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥250.92600 | ¥501,852 |
| 4,000 | ¥245.65750 | ¥982,630 |
| 6,000 | ¥243.01950 | ¥1,458,117 |
| Unit Price without JCT: | ¥250.92600 |
|---|---|
| Unit Price with JCT: | ¥276.01860 |

