
BQ78Z100DRZT | |
|---|---|
DigiKey Part Number | 296-42996-2-ND - Tape & Reel (TR) 296-42996-1-ND - Cut Tape (CT) 296-42996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ78Z100DRZT |
Description | IC BATT MFUNC LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ78Z100DRZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥858.00000 | ¥858 |
| 10 | ¥654.50000 | ¥6,545 |
| 25 | ¥603.56000 | ¥15,089 |
| 100 | ¥547.66000 | ¥54,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥520.99200 | ¥130,248 |
| 500 | ¥504.92400 | ¥252,462 |
| 750 | ¥496.87067 | ¥372,653 |
| 1,250 | ¥487.95360 | ¥609,942 |
| 1,750 | ¥482.73771 | ¥844,791 |
| 2,500 | ¥477.72720 | ¥1,194,318 |
| Unit Price without JCT: | ¥858.00000 |
|---|---|
| Unit Price with JCT: | ¥943.80000 |

