
BQ7791514PWR | |
|---|---|
DigiKey Part Number | 296-BQ7791514PWRTR-ND - Tape & Reel (TR) 296-BQ7791514PWRCT-ND - Cut Tape (CT) 296-BQ7791514PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791514PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥314.00000 | ¥314 |
| 10 | ¥230.30000 | ¥2,303 |
| 25 | ¥209.60000 | ¥5,240 |
| 100 | ¥186.79000 | ¥18,679 |
| 250 | ¥175.92400 | ¥43,981 |
| 500 | ¥169.36400 | ¥84,682 |
| 1,000 | ¥169.08600 | ¥169,086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥159.52000 | ¥319,040 |
| 4,000 | ¥155.86250 | ¥623,450 |
| 6,000 | ¥154.03133 | ¥924,188 |
| 10,000 | ¥152.00230 | ¥1,520,023 |
| Unit Price without JCT: | ¥314.00000 |
|---|---|
| Unit Price with JCT: | ¥345.40000 |

