
BQ7790522PWR | |
|---|---|
DigiKey Part Number | 296-BQ7790522PWRTR-ND - Tape & Reel (TR) 296-BQ7790522PWRCT-ND - Cut Tape (CT) 296-BQ7790522PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790522PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790522PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥250.00000 | ¥250 |
| 10 | ¥183.10000 | ¥1,831 |
| 25 | ¥166.20000 | ¥4,155 |
| 100 | ¥147.56000 | ¥14,756 |
| 250 | ¥138.68400 | ¥34,671 |
| 500 | ¥133.33800 | ¥66,669 |
| 1,000 | ¥128.93500 | ¥128,935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥125.30950 | ¥250,619 |
| 4,000 | ¥122.32675 | ¥489,307 |
| 6,000 | ¥120.83250 | ¥724,995 |
| 10,000 | ¥119.17780 | ¥1,191,778 |
| 14,000 | ¥118.21057 | ¥1,654,948 |
| Unit Price without JCT: | ¥250.00000 |
|---|---|
| Unit Price with JCT: | ¥275.00000 |

